43556 | HELUKABEL

PVC data cable, 4-wire, 0.75 mm², AWG 19, gray, 43556

Order No.: 93F6599
EAN: 4060892098208
MPN:
43556
Series: EDV-PiMF-CY
HELUKABEL
43556 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
2.9274 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.9274 €

Data cable, 43556, HELUKABEL

The 43556 is a data cable with overall pair screening and low capacities for installed terminals in medical and data technology. Application is also suitable in tool and machine construction, rolling mills and smelters, as well as traffic and process technology. EMC= Electromagnetic Compatibility; in order to optimise EMC properties, we recommend a double-sided and all-round large contact area of the copper braiding.

Technical specifications
Aderisolationsmaterial PE
Anzahl der Adern 4
Ausführung Datenleitung
Außendurchmesser 10.5 mm
AWG-Leiterquerschnitt AWG 19
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,75 mm²
Material PVC
Schirmung geschirmt
Schleppkettentauglich No
Temperaturbereich (bewegt) -5 °C bis 80 °C
Temperaturbereich (unbewegt) -20 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes