48501 | HELUKABEL
PVC data cable, 4-wire, 0.8 mm², gray, 48501
Data cable, 48501, HELUKABEL
The 48501 is a data cable suitable for transmission of signals and measurements in the symmetric circuits of the control and regulation technology, and for the transmission of data and process information in computer systems. Used in dry and damp premises, and in or under plaster in the open air for fixed installation. Also installation cable is not allowed for purposes of high current and power or burial installation.
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 4 | |
Ausführung | Datenleitung | |
Außendurchmesser | 6.6 mm | |
Farbe | grau | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,8 mm² | |
Material | PVC | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Temperaturbereich (bewegt) | -5 °C bis 50 °C | |
Temperaturbereich (unbewegt) | -30 °C bis 70 °C |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |