48502 | HELUKABEL

PVC data cable, 8-wire, 0.8 mm², gray, 48502

Order No.: 93F6694
EAN: 4060892096921
MPN:
48502
Series: JE-Y(St)Y
48502 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
1.6184 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
161.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.6184 €

Data cable, 48502, HELUKABEL

The 48502 is a data cable suitable for transmission of signals and measurements in the symmetric circuits of the control and regulation technology, and for the transmission of data and process information in computer systems. Used in dry and damp premises, and in or under plaster in the open air for fixed installation. Also installation cable is not allowed for purposes of high current and power or burial installation.

Technical specifications
Core insulation material PVC
Number of cores 8
Version Datenleitung
Outer diameter 8.3 mm
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,8 mm²
Material PVC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 50 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes