48505 | HELUKABEL

PVC data cable, 32-wire, 0.8 mm², gray, 48505

Order No.: 93F6688
EAN: 4060892096952
MPN:
48505
Series: JE-Y(St)Y
HELUKABEL
48505 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
4.9623 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.9623 €

Data cable, 48505, HELUKABEL

The 48505 is a data cable suitable for transmission of signals and measurements in the symmetric circuits of the control and regulation technology, and for the transmission of data and process information in computer systems. Used in dry and damp premises, and in or under plaster in the open air for fixed installation. Also installation cable is not allowed for purposes of high current and power or burial installation.

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 32
Ausführung Datenleitung
Außendurchmesser 13.5 mm
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,8 mm²
Material PVC
Schirmung geschirmt
Schleppkettentauglich No
Temperaturbereich (bewegt) -5 °C bis 50 °C
Temperaturbereich (unbewegt) -30 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes