48522 | HELUKABEL
PVC data cable, 16-wire, 0.8 mm², blue, 48522
Unit Price (€ / mtr.)
2.7370 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Data cable, 48522, HELUKABEL
The 48522 is a data cable suitable for transmission of signals and measurements in the symmetric circuits of the control and regulation technology, and for the transmission of data and process information in computer systems. Used in dry and damp premises, and in or under plaster in the open air for fixed installation. Also installation cable is not allowed for purposes of high current and power or burial installation.
Technical specifications
Core insulation material | PVC | |
Number of cores | 16 | |
Version | Datenleitung | |
Outer diameter | 10.5 mm | |
Colour | blau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,8 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -5 °C bis 50 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |