48531 | HELUKABEL

PVC sheathed line, 8-wire, 0.5 mm², AWG 20, blue, 48531

Order No.: 93F7873
EAN: 4060892096839
MPN:
48531
48531 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
6.7235 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
672.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.7235 €

Data cable, 48531, HELUKABEL

The 48531 data cable is used for the transmission of signals and measurements in symmetrical circuits for control technology, as well as for the transmission of information in data and process computer systems. It can be used in dry and damp operating areas, as well as in and under plaster and outdoors with fixed installation.

Technical specifications
Core insulation material PVC
Number of cores 8
Version Datenkabel
Outer diameter 12 mm
AWG cross-section AWG 20
Colour blau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PVC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 50 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes