49808 | HELUKABEL
PUR data cable, 2-wire, 0.25 mm², AWG 24, gray, 49808
Unit Price (€ / mtr.)
3.6652 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Drag chain cable, 49808, HELUKABEL
The 49808 is a PUR drag chain cable for installation in dry, damp and wet rooms, as well as outdoors with free movement, without tensile stress and without forced motion control. Suitable for frequent and fast lifting and bending stress in machine and tool construction, robotics, and in permanently moving machine parts. A long service life guarantees reliable function and high efficiency. The high screening density ensures interference-free transmission of signals or pulses.
Technical specifications
Core insulation material | PP | |
Number of cores | 2 | |
Version | Datenleitung | |
Outer diameter | 4.8 mm | |
AWG cross-section | AWG 24 | |
Colour | grau | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,25 mm² | |
Material | PUR | |
Shielding | geschirmt | |
Drag chain suitable | Yes | |
Temperature range (active) | -30 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |