49813 | HELUKABEL

PUR data cable, 10-wire, 0.25 mm², AWG 24, gray, 49813

Order No.: 93F6902
EAN: 4060892139352
MPN:
49813
HELUKABEL
49813 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
7.2114 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
7.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.2114 €

Drag chain cable, 49813, HELUKABEL

The 49813 is a PUR drag chain cable for installation in dry, damp and wet rooms, as well as outdoors with free movement, without tensile stress and without forced motion control. Suitable for frequent and fast lifting and bending stress in machine and tool construction, robotics, and in permanently moving machine parts. A long service life guarantees reliable function and high efficiency. The high screening density ensures interference-free transmission of signals or pulses.

Technical specifications
Aderisolationsmaterial PP
Anzahl der Adern 10
Ausführung Datenleitung
Außendurchmesser 7.5 mm
AWG-Leiterquerschnitt AWG 24
Farbe grau
Halogenfrei Yes
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,25 mm²
Material PUR
Schirmung geschirmt
Schleppkettentauglich Yes
Temperaturbereich (bewegt) -30 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes