49820 | HELUKABEL
PUR data cable, 3-wire, 0.34 mm², AWG 22, gray, 49820
Drag chain cable, 49820, HELUKABEL
The 49820 is a PUR drag chain cable for installation in dry, damp and wet rooms, as well as outdoors with free movement, without tensile stress and without forced motion control. Suitable for frequent and fast lifting and bending stress in machine and tool construction, robotics, and in permanently moving machine parts. A long service life guarantees reliable function and high efficiency. The high screening density ensures interference-free transmission of signals or pulses.
Aderisolationsmaterial | PP | |
Anzahl der Adern | 3 | |
Ausführung | Datenleitung | |
Außendurchmesser | 5.3 mm | |
AWG-Leiterquerschnitt | AWG 22 | |
Farbe | grau | |
Halogenfrei | Yes | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,34 mm² | |
Material | PUR | |
Schirmung | geschirmt | |
Schleppkettentauglich | Yes | |
Temperaturbereich (bewegt) | -30 °C bis 80 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |