49823 | HELUKABEL

PUR data cable, 7-wire, 0.34 mm², AWG 22, gray, 49823

Order No.: 93F6916
EAN: 4060892139451
MPN:
49823
49823 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
7.0924 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
709.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.0924 €

Drag chain cable, 49823, HELUKABEL

The 49823 is a PUR drag chain cable for installation in dry, damp and wet rooms, as well as outdoors with free movement, without tensile stress and without forced motion control. Suitable for frequent and fast lifting and bending stress in machine and tool construction, robotics, and in permanently moving machine parts. A long service life guarantees reliable function and high efficiency. The high screening density ensures interference-free transmission of signals or pulses.

Technical specifications
Core insulation material PP
Number of cores 7
Version Datenleitung
Outer diameter 7.1 mm
AWG cross-section AWG 22
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,34 mm²
Material PUR
Shielding geschirmt
Drag chain suitable Yes
Temperature range (active) -30 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes