52301 | HELUKABEL

PE data cable, 3-wire, 0.14 mm², AWG 26, gray, 52301

Order No.: 93F4711
EAN: 4099891266288
MPN:
52301
Series: DATAFLAMM
52301 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
0.714 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
71.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.714 €
Technical specifications
Core insulation material PE
Number of cores 3
Version Datenkabel
Outer diameter 3.5 mm
AWG cross-section AWG 26
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PE
Shielding ungeschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes