52425 | HELUKABEL

PE data cable, 4-wire, 0.75 mm², AWG 19, gray, 52425

Order No.: 93F4791
EAN: 4099891267087
MPN:
52425
Series: DATAFLAMM- C
HELUKABEL
52425 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
2.261 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.261 €
Technical specifications
Core insulation material PE
Number of cores 4
Version data cable
Outer diameter 6.9 mm
AWG cross-section AWG 19
Colour gray
Halogen free Yes
Cable material copper, bright
Cable cross-section 0.75 mm²
Material PE
Shielding shielded
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes