52437 | HELUKABEL

Network cable, 8-wire, 0.14 mm², AWG 26, gray, 52437

Order No.: 93F6498
EAN: 4060892099601
MPN:
52437
HELUKABEL
52437 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
1.9397 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.9397 €

Network cable, 52437, HELUKABEL

The 52437 network cable is used in telecommunication devices and information processing systems in public buildings, laboratories and department stores where the release of halogens must be avoided in the event of fire. It is also used as connection cable for signal, measurement and control technology, call systems and intercoms, clock systems, electronic weighing equipment and office machines. The cable can be laid on plaster and in dry, damp and wet rooms. The halogen-free thermoplastic sheath does not emit corrosive or toxic gases.

Features

  • Halogen-free
  • Flame-retardant acc. to DIN VDE 0482-332-1-2 / DIN EN 60332- 1-2 / IEC 60332-1-2 (outer sheath)
  • PE-insulated cores ensure substantially lower capacity values than PVC-insulated cores
  • Corrosiveness of combustion gases acc. to DIN VDE 0482-754-2 / DIN EN 60754-2 / IEC 60754-2
Technical specifications
Aderisolationsmaterial PE
Anzahl der Adern 8
Ausführung Netzwerkkabel
Außendurchmesser 6.5 mm
AWG-Leiterquerschnitt AWG 26
Farbe grau
Halogenfrei Yes
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,14 mm²
Schirmung geschirmt
Schleppkettentauglich No
Temperaturbereich (bewegt) +5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes