52469 | HELUKABEL

Network cable, 12-wire, 0.5 mm², AWG 20, gray, 52469

Order No.: 93F6508
EAN: 4060892099922
MPN:
52469
HELUKABEL
52469 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
4.5458 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.5458 €

Network cable, 52469, HELUKABEL

The 52469 network cable is used in telecommunication devices and information processing systems in public buildings, laboratories and department stores where the release of halogens must be avoided in the event of fire. It is also used as connection cable for signal, measurement and control technology, call systems and intercoms, clock systems, electronic weighing equipment and office machines. The cable can be laid on plaster and in dry, damp and wet rooms. The halogen-free thermoplastic sheath does not emit corrosive or toxic gases.

Features

  • Halogen-free
  • Flame-retardant acc. to DIN VDE 0482-332-1-2 / DIN EN 60332- 1-2 / IEC 60332-1-2 (outer sheath)
  • PE-insulated cores ensure substantially lower capacity values than PVC-insulated cores
  • Corrosiveness of combustion gases acc. to DIN VDE 0482-754-2 / DIN EN 60754-2 / IEC 60754-2
Technical specifications
Aderisolationsmaterial PE
Anzahl der Adern 12
Ausführung Netzwerkkabel
Außendurchmesser 11.6 mm
AWG-Leiterquerschnitt AWG 20
Farbe grau
Halogenfrei Yes
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Schirmung geschirmt
Schleppkettentauglich No
Temperaturbereich (bewegt) +5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes