52476 | HELUKABEL
Network cable, 6-wire, 0.75 mm², AWG 19, gray, 52476
Unit Price (€ / mtr.)
3.2249 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Network cable, 52476, HELUKABEL
The 52476 network cable is used in telecommunication devices and information processing systems in public buildings, laboratories and department stores where the release of halogens must be avoided in the event of fire. It is also used as connection cable for signal, measurement and control technology, call systems and intercoms, clock systems, electronic weighing equipment and office machines. The cable can be laid on plaster and in dry, damp and wet rooms. The halogen-free thermoplastic sheath does not emit corrosive or toxic gases.
Features
- Halogen-free
- Flame-retardant acc. to DIN VDE 0482-332-1-2 / DIN EN 60332- 1-2 / IEC 60332-1-2 (outer sheath)
- PE-insulated cores ensure substantially lower capacity values than PVC-insulated cores
- Corrosiveness of combustion gases acc. to DIN VDE 0482-754-2 / DIN EN 60754-2 / IEC 60754-2
Technical specifications
Core insulation material | PE | |
Number of cores | 6 | |
Version | Netzwerkkabel | |
Outer diameter | 10.3 mm | |
AWG cross-section | AWG 19 | |
Colour | grau | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | +5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |