52477 | HELUKABEL

Network cable, 8-wire, 0.75 mm², AWG 19, gray, 52477

Order No.: 93F6501
EAN: 4060892100000
MPN:
52477
HELUKABEL
52477 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
4.165 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.165 €

Network cable, 52477, HELUKABEL

The 52477 network cable is used in telecommunication devices and information processing systems in public buildings, laboratories and department stores where the release of halogens must be avoided in the event of fire. It is also used as connection cable for signal, measurement and control technology, call systems and intercoms, clock systems, electronic weighing equipment and office machines. The cable can be laid on plaster and in dry, damp and wet rooms. The halogen-free thermoplastic sheath does not emit corrosive or toxic gases.

Features

  • Halogen-free
  • Flame-retardant acc. to DIN VDE 0482-332-1-2 / DIN EN 60332- 1-2 / IEC 60332-1-2 (outer sheath)
  • PE-insulated cores ensure substantially lower capacity values than PVC-insulated cores
  • Corrosiveness of combustion gases acc. to DIN VDE 0482-754-2 / DIN EN 60754-2 / IEC 60754-2
Technical specifications
Core insulation material PE
Number of cores 8
Version network cable
Outer diameter 11.4 mm
AWG cross-section AWG 19
Colour gray
Halogen free Yes
Cable material copper, bright
Cable cross-section 0.75 mm²
Shielding shielded
Drag chain suitable No
Temperature range (active) +5 °C to 70 °C
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes