59762 | HELUKABEL

PVC data cable, 8-wire, 0.154 mm², AWG 26, gray, 59762

Order No.: 93F8071
EAN: 4060892095528
MPN:
59762
HELUKABEL
59762 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
11.9952 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
12.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
11.9952 €

Data cable, 59762, HELUKABEL

The 59762 is a screened, twisted pair data and control cable. Cross-sections with PLTC-ER and ITC-ER approval suitable for open, unprotected installation in cable trays to the machine; their outstanding oil resistance (OIL RES I & II) makes them ideally suited as connecting and joining cables and also for control, signal and measuring systems in industrial plants. The flexible cable structure facilitates installation inside and outside of machines and switch cabinets. The double-screening with aluminium foil (100% coverage) and copper braid (approx. 85% coverage) guarantee superior EMC protection. Applications: tool machines, control panels, measuring devices, production automation, cable ducts, renewable energies.

Features

  • Highly flexible
  • Easy to install
  • Oil resistant to OIL RES I & II
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 8
Ausführung Datenkabel
Außendurchmesser 6.3 mm
AWG-Leiterquerschnitt AWG 26
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,154 mm²
Material PVC
Schirmung geschirmt
Schleppkettentauglich No
Temperaturbereich (unbewegt) -25 °C bis 105 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes