62661 | HELUKABEL

PVC data cable, 2-wire, 0.382 mm², AWG 22, gray, 62661

Order No.: 93F8031
EAN: 4060892085499
MPN:
62661
Series: TRAYCONTROL 300
HELUKABEL
62661 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
4.4506 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.4506 €

Data cable, 62661, HELUKABEL

The 62661 is a multi-core PVC data and control cable. Cross-sections with PLTC-ER and ITC-ER approval suitable for open, unprotected installation in cable trays to the machine; their outstanding oil resistance (OIL RES I & II) makes them ideally suited as connecting and joining cables and also for control, signal and measuring systems in industrial plants. The flexible cable structure facilitates installation inside and outside of machines and switch cabinets. Applications: tool machines, control panels, control and instrumentation technology, production automation, cable ducts, renewable energies.

Features

  • Highly flexible
  • Easy to install
  • Oil resistant to OIL RES I & II
Technical specifications
Core insulation material PVC
Number of cores 2
Version data cable
Outer diameter 6.5 mm
AWG cross-section AWG 22
Colour gray
Halogen free No
Cable material copper, tin-plated
Cable cross-section 0.382 mm²
Material PVC
Shielding unshielded
Drag chain suitable No
Temperature range (unmoved) -25 °C to 105 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes