62666 | HELUKABEL

PVC data cable, 10-wire, 0.382 mm², AWG 22, gray, 62666

Order No.: 93F8025
EAN: 4060892085543
MPN:
62666
Series: TRAYCONTROL 300
62666 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
11.0432 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1,104.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
11.0432 €

Data cable, 62666, HELUKABEL

The 62666 is a multi-core PVC data and control cable. Cross-sections with PLTC-ER and ITC-ER approval suitable for open, unprotected installation in cable trays to the machine; their outstanding oil resistance (OIL RES I & II) makes them ideally suited as connecting and joining cables and also for control, signal and measuring systems in industrial plants. The flexible cable structure facilitates installation inside and outside of machines and switch cabinets. Applications: tool machines, control panels, control and instrumentation technology, production automation, cable ducts, renewable energies.

Features

  • Highly flexible
  • Easy to install
  • Oil resistant to OIL RES I & II
Technical specifications
Core insulation material PVC
Number of cores 10
Version Datenkabel
Outer diameter 10.1 mm
AWG cross-section AWG 22
Colour grau
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,382 mm²
Material PVC
Shielding ungeschirmt
Drag chain suitable No
Temperature range (unmoved) -25 °C bis 105 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes