62688 | HELUKABEL

PVC data cable, 6-wire, 0.963 mm², AWG 18, gray, 62688

Order No.: 93F8038
EAN: 4060892085765
MPN:
62688
Series: TRAYCONTROL 300
HELUKABEL
62688 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
11.424 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
11.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
11.424 €

Data cable, 62688, HELUKABEL

The 62688 is a multi-core PVC data and control cable. Cross-sections with PLTC-ER and ITC-ER approval suitable for open, unprotected installation in cable trays to the machine; their outstanding oil resistance (OIL RES I & II) makes them ideally suited as connecting and joining cables and also for control, signal and measuring systems in industrial plants. The flexible cable structure facilitates installation inside and outside of machines and switch cabinets. Applications: tool machines, control panels, control and instrumentation technology, production automation, cable ducts, renewable energies.

Features

  • Highly flexible
  • Easy to install
  • Oil resistant to OIL RES I & II
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 6
Ausführung Datenkabel
Außendurchmesser 9.7 mm
AWG-Leiterquerschnitt AWG 18
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,963 mm²
Material PVC
Schirmung ungeschirmt
Schleppkettentauglich No
Temperaturbereich (unbewegt) -25 °C bis 105 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes