65045 | HELUKABEL

PVC data cable, 3-wire, 0.34 mm², AWG 22, black, 65045

Order No.: 93F8343
EAN: 4060892091889
MPN:
65045
65045 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
2.4276 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
242.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.4276 €

Data cable, 65045, HELUKABEL

UL/CSA approved, flexible data cable for applications within control and regulation engineering as well as measurement, signal and impulse technology.

Features

  • Resistant to: oil, solvents, acids, alkalis
Technical specifications
Filter Property Value
Version data cable
Number of cores 3
Cable cross-section 0.34 mm²
AWG cross-section AWG 22
Outer diameter 5.1 mm
Colour black
Material PVC
Cable material copper, tin-plated
Core insulation material PVC
Shielding shielded
Halogen free No
Drag chain suitable No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -10 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes