65046 | HELUKABEL

PVC data cable, 4-wire, 0.34 mm², AWG 22, black, 65046

Order No.: 93F8354
EAN: 4060892091896
MPN:
65046
65046 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
2.6894 € *
Available: 0 mtr.
Available in 5 Days: 1,500 mtr.
Leadtime: 6 Weeks **
Total Price:
268.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.6894 €

Data cable, 65046, HELUKABEL

UL/CSA approved, flexible data cable for applications within control and regulation engineering as well as measurement, signal and impulse technology.

Features

  • Resistant to: oil, solvents, acids, alkalis
Technical specifications
Core insulation material PVC
Number of cores 4
Version Datenkabel
Outer diameter 5.4 mm
AWG cross-section AWG 22
Colour schwarz
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,34 mm²
Material PVC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -10 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes