65055 | HELUKABEL

PVC data cable, 2-wire, 0.56 mm², AWG 20, black, 65055

Order No.: 93F8334
EAN: 4060892091988
MPN:
65055
HELUKABEL
65055 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
2.4633 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.4633 €

Data cable, 65055, HELUKABEL

UL/CSA approved, flexible data cable for applications within control and regulation engineering as well as measurement, signal and impulse technology.

Features

  • Resistant to: oil, solvents, acids, alkalis
Technical specifications
Core insulation material PVC
Number of cores 2
Version data cable
Outer diameter 5.3 mm
AWG cross-section AWG 20
Colour black
Halogen free No
Cable material copper, tin-plated
Cable cross-section 0.56 mm²
Material PVC
Shielding shielded
Drag chain suitable No
Temperature range (active) -10 °C to 80 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes