65061 | HELUKABEL

PVC data cable, 16-wire, 0.56 mm², AWG 20, black, 65061

Order No.: 93F8318
EAN: 4060892092046
MPN:
65061
65061 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
8.2467 € *
Available: 0 mtr.
Available in 5 Days: 200 mtr.
Leadtime: 6 Weeks **
Total Price:
824.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
8.2467 €

Data cable, 65061, HELUKABEL

UL/CSA approved, flexible data cable for applications within control and regulation engineering as well as measurement, signal and impulse technology.

Features

  • Resistant to: oil, solvents, acids, alkalis
Technical specifications
Core insulation material PVC
Number of cores 16
Version Datenkabel
Outer diameter 9.6 mm
AWG cross-section AWG 20
Colour schwarz
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,56 mm²
Material PVC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -10 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes