65080 | HELUKABEL
PVC data cable, 6-wire, 1.3 mm², AWG 16, black, 65080
Unit Price (€ / mtr.)
8.4966 € *
Available: 0 mtr.
Leadtime: On Request **
Data cable, 65080, HELUKABEL
UL/CSA approved, flexible data cable for applications within control and regulation engineering as well as measurement, signal and impulse technology.
Features
- Resistant to: oil, solvents, acids, alkalis
Technical specifications
Core insulation material | PVC | |
Number of cores | 6 | |
Version | data cable | |
Outer diameter | 9.8 mm | |
AWG cross-section | AWG 16 | |
Colour | black | |
Halogen free | No | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.3 mm² | |
Material | PVC | |
Shielding | shielded | |
Drag chain suitable | No | |
Temperature range (active) | -10 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |