800497 | HELUKABEL
PVC data cable, 3-wire, 0.5 mm², AWG 20/7, red, 800497
Unit Price (€ / mtr.)
8.1753 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
CC-Link Bus cable, 800497, HELUKABEL
CC-Link Bus PVC for fixed installation. It is used particularly in channels.
Technical specifications
Core insulation material | PE | |
Number of cores | 3 | |
Version | Datenkabel | |
Outer diameter | 7.7 mm | |
AWG cross-section | AWG 20/7 | |
Colour | rot | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (unmoved) | -40 °C bis 75 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |