800648 | HELUKABEL

PVC data cable, profibus, 2-wire, 0.64 mm², AWG 24/7, purple, 800648

Order No.: 93F7669
EAN: 4060892314599
MPN:
800648
800648 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
2.9988 € *
Available: 103 mtr.
Total Price:
299.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.9988 €

Profibus cable, 800648, HELUKABEL

Profibus L2 7-wire for mobile applications in Profibus industrial networks. With its core design and the special PVC sheath, the type described here is suitable for normal mobile applications.

Technical specifications
Filter Property Value
Version data cable
Number of cores 2
Cable cross-section 0.64 mm²
AWG cross-section AWG 24/7
Outer diameter 7.8 mm
Bussystem profibus
Colour purple
Material PVC
Cable material copper, bright
Core insulation material PE
Shielding shielded
Halogen free No
Drag chain suitable No
Temperature range (unmoved) -30 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes