800653 | HELUKABEL

PVC data cable, Cat 5e, PROFINET, 4-wire, 0.32 mm², AWG 22/1, green, 800653

Order No.: 93F7666
EAN: 4060892314308
MPN:
800653
800653 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
4.1055 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
410.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.1055 €

Ethernet cable, 800653, HELUKABEL

This product is suitable for fixed installation in industrial networks, rugged. It guarantees excellent transmission characteristics and may be used even under the harshest conditions.

Features

  • Resistant to: oil, UV radiation, weathering effects, microbes
  • Highly flame-retardant
Technical specifications
Version Datenkabel
Number of cores 4
Cable cross-section 0,32 mm²
AWG cross-section AWG 22/1
Outer diameter 6.5 mm
Bussystem PROFINET
Category Cat 5e
Colour grün
Material PVC
Cable material Kupfer, blank
Core insulation material PE
Shielding geschirmt
Halogen free No
Drag chain suitable No
Temperature range (unmoved) -40 °C bis 80 °C
Temperature range (active) -20 °C bis 60 °C
Logistics
Customs tariff number 85444991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes