801659 | HELUKABEL
PUR data cable, profibus, 2-wire, 0.65 mm², AWG 24/19, purple, 801659
Unit Price (€ / mtr.)
10.0912 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Profibus SK drag chain, 801659, HELUKABEL
Profibus SK drag chain is designed for continous motion in cable carriers and has a special structure for processing with the Fast Connect Stripping Tool from Siemens. Thanks to the PU sheath, it also offers excellent resistance to common mineral oils, greases and cooling lubricants.
Technical specifications
Core insulation material | PE | |
Number of cores | 2 | |
Version | Datenkabel | |
Outer diameter | 8 mm | |
AWG cross-section | AWG 24/19 | |
Bussystem | Profibus | |
Colour | violett | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,65 mm² | |
Material | PUR | |
Shielding | geschirmt | |
Drag chain suitable | Yes | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |