802182 | HELUKABEL

PUR data cable, CAN bus, 2-wire, 0.34 mm², AWG 22, purple, 802182

Order No.: 93F7646
EAN: 4060892315107
MPN:
802182
HELUKABEL
802182 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
4.3673 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.3673 €

CAN Bus cable, 802182, HELUKABEL

This highly flexible CAN Bus cable is designed for guided continous motion in cable carriers. The 2-pair version is designed with star-quad twisting, i.e. diagonal conductors form an electrical pair and meets the requirements of the CAN standard.

Technical specifications
Aderisolationsmaterial PE
Anzahl der Adern 2
Ausführung Datenkabel
Außendurchmesser 6.9 mm
AWG-Leiterquerschnitt AWG 22
Bussystem CAN-Bus
Farbe violett
Halogenfrei Yes
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,34 mm²
Material PUR
Schirmung geschirmt
Schleppkettentauglich Yes
Temperaturbereich (unbewegt) -30 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes