802339 | HELUKABEL

PUR data cable, CAN bus, 4-wire, 0.34 mm², AWG 22/43, purple, 802339

Order No.: 93F7647
EAN: 4060892315114
MPN:
802339
802339 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
5.7834 € *
Available: 0 mtr.
Available in 5 Days: 100 mtr.
Leadtime: 6 Weeks **
Total Price:
578.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.7834 €

CAN Bus cable, 802339, HELUKABEL

This highly flexible CAN Bus cable is designed for guided continous motion in cable carriers. The 2-pair version is designed with star-quad twisting, i.e. diagonal conductors form an electrical pair and meets the requirements of the CAN standard.

Technical specifications
Core insulation material PE
Number of cores 4
Version Datenkabel
Outer diameter 7.5 mm
AWG cross-section AWG 22/43
Bussystem CAN-Bus
Colour violett
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,34 mm²
Material PUR
Shielding geschirmt
Drag chain suitable Yes
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes