802469 | HELUKABEL
PUR bus line, 4-wire, AWG 28 + AWG 20, purple, 802469
Order No.: 93F9055
EAN: 4060892315541
MPN:
802469
Unit Price (€ / mtr.)
25.823 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
BUS cable, 802469, HELUKABEL
USB BUS S is designed for continous moving in cable carriers and lengths up to max. 5m. Thanks to the PUR sheath, it also offers excellent resistance to common mineral oils, greases and cooling lubricants.
Technical specifications
Core insulation material | PP | |
Number of cores | 4 | |
Version | Busleitung | |
Outer diameter | 5 mm | |
AWG cross-section | AWG 28 + AWG 20 | |
Colour | violett | |
Halogen free | Yes | |
Cable material | Kupfer, verzinnt | |
Material | PUR | |
Shielding | geschirmt | |
Drag chain suitable | Yes | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |