80294 | HELUKABEL
FRNC data cable, 8-wire, AWG 26/7, gray, 80294
Unit Price (€ / mtr.)
3.5343 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
LAN Cable, 80294, HELUKABEL
This data cable is used in the tertiary level of a network as patch cables and connection cables. It is characterized by large performance reserves and outstanding performance. It can be used to implement services such as Gigabit Ethernet, Fast Ethernet, Ethernet, ATM155, FDDI, token ring 4/16 Mbit/s or ISDN absolutely trouble-free.
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Datenkabel | |
Outer diameter | 5.9 mm | |
AWG cross-section | AWG 26/7 | |
Colour | grau | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Material | FRNC | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (unmoved) | -20 °C bis 60 °C |
Download
Logistics
Customs tariff number | 85444920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |