803672 | HELUKABEL
PVC data cable, 6-wire, 0.22 mm² + 0.38 mm², AWG 24/7 + AWG 22/19, green, 803672
Unit Price (€ / mtr.)
11.3764 € *
Available: 0 mtr.
Available in 5 Days: 100 mtr.
Leadtime: 6 Weeks **
BUS Cable, 803672, HELUKABEL
This cable is designed for occasional moving in cable carriers and ranges up to 100 m without repeater. This cable is ideal solution in Siemens systems.
Technical specifications
Core insulation material | PE | |
Number of cores | 6 | |
Version | Datenkabel | |
Outer diameter | 6.95 mm | |
AWG cross-section | AWG 24/7 + AWG 22/19 | |
Colour | grün | |
Halogen free | No | |
Cable material | Kupfer, blank/verzinnt | |
Cable cross-section | 0,22 mm² + 0,38 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Drag chain suitable | Yes | |
Temperature range (unmoved) | 0 °C bis 60 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |