805287 | HELUKABEL
PUR bus line, 8-wire, AWG 28, purple, 805287
Order No.: 93F9056
EAN: 4060892315640
MPN:
805287
Unit Price (€ / mtr.)
20.8131 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
BUS cable, 805287, HELUKABEL
USB S 3.0 is designed specifically for use in heavy-duty industries, the ideal solution for highly-flexible applications such as drag chains and camera technology. It guarantees superior transmission properties. The transmission distance is connected with the transmission rate.
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Busleitung | |
Outer diameter | 6.5 mm | |
AWG cross-section | AWG 28 | |
Colour | violett | |
Halogen free | Yes | |
Cable material | Kupfer, verzinnt | |
Material | PUR | |
Shielding | geschirmt | |
Drag chain suitable | Yes | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |