805548 | HELUKABEL
PUR ethernet cable, Cat 6A, 8-wire, 0.14 mm², AWG 26/7, green, 805548
Unit Price (€ / mtr.)
20.4561 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Ethernet cable, 805548, HELUKABEL
This product is designed for use in cable carriers and the recurring loads caused by moving machine components. It provides excellent transmission characteristics under extremely difficult conditions.
Features
- Abrasion-resistant, notch-resistant, tear-resistant, cut-resistant, wear-resistant, low adhesion
- Halogen-free
- Flame-retardant
- Suitable for use in drag chains
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Ethernet-Kabel | |
Outer diameter | 7.8 mm | |
AWG cross-section | AWG 26/7 | |
Colour | grün | |
Halogen free | Yes | |
Category | Cat 6A | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,14 mm² | |
Material | PUR | |
Shielding | geschirmt | |
Drag chain suitable | Yes | |
Temperature range (active) | -20 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |