82822 | HELUKABEL
PUR data cable, 2-wire, 1.5 mm², black, 82822
Unit Price (€ / mtr.)
5.0337 € *
Standard delivery time from the manufacturer is: 6 Weeks
A-Bus cable, 82822, HELUKABEL
This A-Bus PUR cable is ideal for use in wet/dry areas thanks to its outstanding characteristics when exposed to common coolants/lubricants. This version can also be used in cable carriers (special installation conditions must be observed: place wide cable side on inside radius, use partitions and install flat/round cables separately).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 2 | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Material | PUR | |
| Cable material | copper, tin-plated | |
| Core insulation material | polyolefine | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Drag chain suitable | Yes | |
| Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |