82838 | HELUKABEL

PUR ethernet cable, Cat 5e, 4-wire, 0.15 mm², AWG 26/19, green, 82838

Order No.: 93F7711
EAN: 4060892309694
MPN:
82838
82838 HELUKABEL Data Cables Image 1
82838 HELUKABEL Data Cables Image 2
Image may differ
Unit Price (€ / mtr.)
4.1769 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
417.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.1769 €

Ethernet cable, 82838, HELUKABEL

This product is designed for use in cable carriers and the recurring loads caused by moving machine components. Thanks to the PU sheath, it also offers excellent resistance to common mineral oils, greases and cooling lubricants.

Features

  • Abrasion-resistant, notch-resistant, tear-resistant, cut-resistant, wear-resistant, low adhesion
  • Halogen-free
  • Flame-retardant
  • Suitable for use in drag chains
Technical specifications
Core insulation material Polyolefin
Number of cores 4
Version Ethernet-Kabel
Outer diameter 4.8 mm
AWG cross-section AWG 26/19
Colour grün
Halogen free Yes
Category Cat 5e
Cable material Kupfer, blank
Cable cross-section 0,15 mm²
Material PUR
Shielding geschirmt
Drag chain suitable Yes
Temperature range (active) -30 °C bis 60 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes