82839 | HELUKABEL
PUR ethernet cable, Cat 5e, 8-wire, 0.15 mm², AWG 26/19, green, 82839
Order No.: 93F7712
EAN: 4060892309700
MPN:
82839
Unit Price (€ / mtr.)
6.9020 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Ethernet cable, 82839, HELUKABEL
This product is designed for use in cable carriers and the recurring loads caused by moving machine components. Thanks to the PUR sheath, it also offers excellent resistance to common mineral oils, greases and cooling lubricants.
Features
- Abrasion-resistant, notch-resistant, tear-resistant, cut-resistant, wear-resistant, low adhesion
- Halogen-free
- Flame-retardant
- Suitable for use in drag chains
Technical specifications
Core insulation material | Polyolefin | |
Number of cores | 8 | |
Version | Ethernet-Kabel | |
Outer diameter | 6.6 mm | |
AWG cross-section | AWG 26/19 | |
Colour | grün | |
Halogen free | Yes | |
Category | Cat 5e | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,15 mm² | |
Material | PUR | |
Shielding | geschirmt | |
Drag chain suitable | Yes | |
Temperature range (active) | -30 °C bis 60 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |