83136 | HELUKABEL

PVC data cable, 16-wire, 0.23 mm², AWG 24, black, 83136

Order No.: 93F8406
EAN: 4060892082153
MPN:
83136
83136 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
2.8679 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
286.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.8679 €

Data cable, 83136, HELUKABEL

UL-/CSA-approved, flexible data cable for use as a signal and measuring cable in machine tools, assembly lines, conveyor belts, plant construction, air conditioning devices, metallurgical plants, steel mills.

Features

  • Resistant to: oil, solvents, acids, alkalis
Technical specifications
Core insulation material PVC
Number of cores 16
Version Datenkabel
Outer diameter 6.8 mm
AWG cross-section AWG 24
Colour schwarz
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,23 mm²
Material PVC
Shielding ungeschirmt
Drag chain suitable No
Temperature range (active) -10 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes