83154 | HELUKABEL

PVC data cable, 3-wire, 0.23 mm², AWG 24, gray, 83154

Order No.: 93F8423
EAN: 4060892082283
MPN:
83154
83154 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
1.0115 € *
Available: 0 mtr.
Available in 5 Days: 1,600 mtr.
Leadtime: 6 Weeks **
Total Price:
101.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.0115 €

Data cable, 83154, HELUKABEL

UL-/CSA-approved, flexible data cable for use as a signal and measuring cable in machine tools, assembly lines, conveyor belts, plant construction, air conditioning devices, metallurgical plants, steel mills.

Features

  • Resistant to: oil, solvents, acids, alkalis
Technical specifications
Core insulation material PVC
Number of cores 3
Version Datenkabel
Outer diameter 4 mm
AWG cross-section AWG 24
Colour grau
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,23 mm²
Material PVC
Shielding ungeschirmt
Drag chain suitable No
Temperature range (active) -10 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes