83188 | HELUKABEL

PVC data cable, 6-wire, 0.56 mm², AWG 20, gray, 83188

Order No.: 93F8448
EAN: 4060892082528
MPN:
83188
83188 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
2.5823 € *
Available: 0 mtr.
Available in 5 Days: 2,200 mtr.
Leadtime: 6 Weeks **
Total Price:
258.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.5823 €

Data cable, 83188, HELUKABEL

UL-/CSA-approved, flexible data cable for use as a signal and measuring cable in machine tools, assembly lines, conveyor belts, plant construction, air conditioning devices, metallurgical plants, steel mills.

Features

  • Resistant to: oil, solvents, acids, alkalis
Technical specifications
Core insulation material PVC
Number of cores 6
Version Datenkabel
Outer diameter 6 mm
AWG cross-section AWG 20
Colour grau
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,56 mm²
Material PVC
Shielding ungeschirmt
Drag chain suitable No
Temperature range (active) -10 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes