83257 | HELUKABEL
PVC data cable, 6-wire, 0.14 mm², AWG 26, gray, 83257
Unit Price (€ / mtr.)
2.4752 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Data cable, 83257, HELUKABEL
UL/CSA approved, flexible data cable for applications within control and regulation engineering as well as measurement, signal and impulse technology.
Features
- Resistant to: oil, solvents, acids, alkalis
Technical specifications
Core insulation material | PVC | |
Number of cores | 6 | |
Version | Datenkabel | |
Outer diameter | 5.3 mm | |
AWG cross-section | AWG 26 | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,14 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -10 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |