83259 | HELUKABEL

PVC data cable, 12-wire, 0.14 mm², AWG 26, gray, 83259

Order No.: 93F8304
EAN: 4060892092367
MPN:
83259
HELUKABEL
83259 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
3.7842 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.7842 €

Data cable, 83259, HELUKABEL

UL/CSA approved, flexible data cable for applications within control and regulation engineering as well as measurement, signal and impulse technology.

Features

  • Resistant to: oil, solvents, acids, alkalis
Technical specifications
Core insulation material PVC
Number of cores 12
Version data cable
Outer diameter 6.4 mm
AWG cross-section AWG 26
Colour gray
Halogen free No
Cable material copper, tin-plated
Cable cross-section 0.14 mm²
Material PVC
Shielding shielded
Drag chain suitable No
Temperature range (active) -10 °C to 80 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes