83306 | HELUKABEL

PVC data cable, 10-wire, 0.56 mm², AWG 20, gray, 83306

Order No.: 93F8300
EAN: 4060892092695
MPN:
83306
83306 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
6.0809 € *
Available: 0 mtr.
Available in 5 Days: 600 mtr.
Leadtime: 6 Weeks **
Total Price:
608.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.0809 €

Data cable, 83306, HELUKABEL

UL/CSA approved, flexible data cable for applications within control and regulation engineering as well as measurement, signal and impulse technology.

Features

  • Resistant to: oil, solvents, acids, alkalis
Technical specifications
Core insulation material PVC
Number of cores 10
Version Datenkabel
Outer diameter 8.4 mm
AWG cross-section AWG 20
Colour grau
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,56 mm²
Material PVC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -10 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes