83929 | HELUKABEL

PVC data cable, 16-wire, 0.23 mm², AWG 24, gray, 83929

Order No.: 93F8458
EAN: 4060892084669
MPN:
83929
83929 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
3.9746 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
397.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.9746 €

Data cable, 83929, HELUKABEL

UL/CSA approved, twisted pair data cable for use as a signal and measuring cable in machine tools, assembly lines, conveyor belts, plant construction, air conditioning devices, metallurgical plants, steel mills.

Features

  • Resistant to: oil, solvents, acids, alkalis
Technical specifications
Filter Property Value
Version data cable
Number of cores 16
Cable cross-section 0.23 mm²
AWG cross-section AWG 24
Outer diameter 8.4 mm
Colour gray
Material PVC
Cable material copper, tin-plated
Core insulation material PVC
Shielding unshielded
Halogen free No
Drag chain suitable No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -10 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes