80188 | HELUKABEL

Fibre optic cable, singlemode 9/125 µm, fibers: 24, G652D, PE, black, 80188

Order No.: 93F7057
EAN: 4060892310898
MPN:
80188
80188 HELUKABEL Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
1.2971 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
5,188.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 mtr.
1.2971 €

Fibre optic cable, 80188, HELUKABEL

The 80188 fibre optic cable is characterized by a design that is particularly easy to mount, extremely tension-resistant and rodent-proof. Around a stranded grooved cable and filler elements, there is a composite of glass yarns and swelling fleece with characteristics that ensure rodent protection, strain relief, and waterproofing in longitudinal direction of the cable. In addition, these cables are designed grease-free. Wiping the jelly off is therefore unnecessary.

This construction is particularly used in underground, tubes and channel areas, where above-average tensile stresses and/or transverse compressions occur and rodent infestation is to be expected.

Technical specifications
Number of fibres 24
Chamfer type Singlemode 9/125 µm
Category G652D
Material PE
Colour schwarz
Outer diameter 10.5 mm
Halogen free Yes
Temperature range (unmoved) -5 °C bis 50 °C
Temperature range (active) -20 °C bis 60 °C
Logistics
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes