802918 | HELUKABEL
Fibre optic cable, multimode 50/125 µm, fibers: 12, OM2, PE, black, 802918
Unit Price (€ / mtr.)
1.8802 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Fibre optic cable, 802918, HELUKABEL
The 802918 fibre optic cable is characterized by a compact construction with a swelling fleece. Above-average rodent protection is achieved with the metallic rodent protection (steel groove) and an outer sheath made of PE. This construction is particularly used in the area of telecommunication and long distance, but also in regular channels and tubes where rodent infestation is possible.
Technical specifications
Number of fibres | 12 | |
Chamfer type | Multimode 50/125 µm | |
Category | OM2 | |
Material | PE | |
Colour | schwarz | |
Outer diameter | 9.5 mm | |
Halogen free | Yes | |
Temperature range (unmoved) | -5 °C bis 50 °C | |
Temperature range (active) | -20 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |