803926 | HELUKABEL

Fibre optic cable, multimode 62.5/125 µm, fibers: 12, OM1, PE, black, 803926

Order No.: 93F7053
EAN: 4060892312458
MPN:
803926
803926 HELUKABEL Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
2.4514 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
9,805.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 mtr.
2.4514 €

Fibre optic cable, 803926, HELUKABEL

The 803926 fibre optic cable is characterized by a compact construction with a swelling fleece. Above-average rodent protection is achieved with the metallic rodent protection (steel groove) and an outer sheath made of PE. This construction is particularly used in the area of telecommunication and long distance, but also in regular channels and tubes where rodent infestation is possible.

Technical specifications
Number of fibres 12
Chamfer type Multimode 62,5/125 µm
Category OM1
Material PE
Colour schwarz
Outer diameter 9.5 mm
Halogen free Yes
Temperature range (unmoved) -5 °C bis 50 °C
Temperature range (active) -20 °C bis 70 °C
Logistics
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes