804797 | HELUKABEL

Fibre optic cable, singlemode 9/125 µm, fibers: 24, G652D, PE, black, 804797

Order No.: 93F7051
EAN: 4060892312489
MPN:
804797
804797 HELUKABEL Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
1.666 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
6,664.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 mtr.
1.666 €

Fibre optic cable, 804797, HELUKABEL

The 804797 fibre optic cable is characterized by a compact construction with a swelling fleece. Above-average rodent protection is achieved with the metallic rodent protection (steel groove) and an outer sheath made of PE. This construction is particularly used in the area of telecommunication and long distance, but also in regular channels and tubes where rodent infestation is possible.

Technical specifications
Number of fibres 24
Chamfer type Singlemode 9/125 µm
Category G652D
Material PE
Colour schwarz
Outer diameter 9.5 mm
Halogen free Yes
Temperature range (unmoved) -5 °C bis 50 °C
Temperature range (active) -20 °C bis 70 °C
Logistics
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes